Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoGX-F15A
Newark Part No.71R5982
Product RangeGX-F Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $55.380 |
5+ | $53.280 |
10+ | $51.330 |
Price for:Each
Minimum: 1
Multiple: 1
$55.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoGX-F15A
Newark Part No.71R5982
Product RangeGX-F Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max5mm
Sensing Distance Nom-
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output TypeNPN, NO
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP68, IP68G
IP RatingIP68, IP68G
Operating Temperature Min-25°C
Product RangeGX-F Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
-
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
IP Rating
IP68, IP68G
Product Range
GX-F Series
Operating Temperature Max
70°C
Sensing Distance Max
5mm
Supply Voltage Min
12VDC
Sensor Output Type
NPN, NO
Sensor Terminals
Cable
IP Rating
IP68, IP68G
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability