Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No10SVP120M
Newark Part No.99AC4692
Product RangeOS-CON SVP Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.896 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$896.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10SVP120M
Newark Part No.99AC4692
Product RangeOS-CON SVP Series
Technical Datasheet
Capacitance120µF
Voltage Rating10V
Voltage(DC)10V
AE Capacitor CaseRadial Can - SMD
Capacitor Case / PackageRadial Can - SMD
ESR0.035ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Diameter8mm
Series NameOS-CON SVP
Height6.9mm
Capacitor TerminalsSolder
Ripple Current2.56A
Product Diameter8mm
Product Length-
Product Width-
Product Height6.9mm
Paquete del Proveedor-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVP Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
120µF
Voltage(DC)
10V
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Series Name
OS-CON SVP
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Paquete del Proveedor
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating
10V
AE Capacitor Case
Radial Can - SMD
ESR
0.035ohm
Capacitance Tolerance
± 20%
Diameter
8mm
Height
6.9mm
Ripple Current
2.56A
Product Length
-
Product Height
6.9mm
Operating Temperature Min
-55°C
Product Range
OS-CON SVP Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 10SVP120M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
