Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No16SVPC120M
Newark Part No.86Y9786
Product RangeOS-CON SVPC Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.241 |
| 10+ | $0.241 |
| 25+ | $0.241 |
| 50+ | $0.241 |
| 100+ | $0.241 |
| 250+ | $0.241 |
| 500+ | $0.241 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SVPC120M
Newark Part No.86Y9786
Product RangeOS-CON SVPC Series
Technical Datasheet
Capacitance120µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.027ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.9A
Product Diameter8mm
Product Length-
Product Width-
Product Height6.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
120µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.9A
Product Length
-
Product Height
6.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
ESR
0.027ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate