Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No16SVPC150M
Newark Part No.86Y9787
Product RangeOS-CON SVPC Series
Technical Datasheet
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.080 |
10+ | $1.460 |
25+ | $1.350 |
50+ | $1.230 |
100+ | $1.120 |
250+ | $1.040 |
500+ | $0.955 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SVPC150M
Newark Part No.86Y9787
Product RangeOS-CON SVPC Series
Technical Datasheet
Capacitance150µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.022ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.22A
Product Diameter8mm
Product Length-
Product Width-
Product Height6.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.22A
Product Length
-
Product Height
6.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16V
ESR
0.022ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPC Series
Alternatives for 16SVPC150M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability