Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No16SVPF560M
Newark Part No.86Y9798
Product RangeOS-CON SVPF Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SVPF560M
Newark Part No.86Y9798
Product RangeOS-CON SVPF Series
Technical Datasheet
Capacitance560µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.014ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current4.95A
Product Diameter8mm
Product Length-
Product Width-
Product Height11.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
16SVPF560M is an OS-CON™ SVPF series conductive polymer aluminium solid capacitor. This SMD capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.
- Capacitance is 560µF with ±20% tolerance
- 0.014ohm ESR
- 5000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- 3.32A ripple current
- Voltage(DC) is 16V
- 11.9mm x 8mm product height x product diameter
- Radial CAN and solder terminals
- Highly stable temperature characteristics and long lifetime at high temperatures
- Can be used widely in industrial applications
Technical Specifications
Capacitance
560µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
4.95A
Product Length
-
Product Height
11.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
ESR
0.014ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPF Series
Alternatives for 16SVPF560M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate