Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No4SEPC820M
Newark Part No.59AM4234
Product RangeSEPC Series
Your Part Number
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.960 |
| 25+ | $1.940 |
| 50+ | $1.920 |
| 100+ | $1.890 |
| 500+ | $1.710 |
| 1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No4SEPC820M
Newark Part No.59AM4234
Product RangeSEPC Series
Technical Datasheet
Capacitance820µF
Voltage(DC)4V
Capacitor Case / Package-
ESR7000µohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current6.64A
Product Diameter10mm
Product Length-
Product Width-
Product Height13mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSEPC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
820µF
Capacitor Case / Package
-
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
6.64A
Product Length
-
Product Height
13mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
ESR
7000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
SEPC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
