Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No50SVPK33M
Newark Part No.59AM4312
Product RangeOS-CON SVPK Series
Your Part Number
860 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $1.840 |
| 25+ | $1.810 |
| 50+ | $1.750 |
| 100+ | $1.710 |
| 250+ | $1.610 |
| 500+ | $1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No50SVPK33M
Newark Part No.59AM4312
Product RangeOS-CON SVPK Series
Technical Datasheet
Capacitance33µF
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.035ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current850mA
Product Diameter8mm
Product Length-
Product Width-
Product Height6.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SVPK Series
SVHCTo Be Advised
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
850mA
Product Length
-
Product Height
6.9mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage(DC)
50V
ESR
0.035ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPK Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
