Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No6SVP220MX
Newark Part No.98W0950
Product RangeOS-CON SVP Series
Technical Datasheet
56 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.188 |
10+ | $0.188 |
25+ | $0.188 |
50+ | $0.188 |
100+ | $0.188 |
250+ | $0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6SVP220MX
Newark Part No.98W0950
Product RangeOS-CON SVP Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Can - SMD
ESR0.035ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.56A
Product Diameter8mm
Product Length-
Product Width-
Product Height6.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVP Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 6SVP220MX
1 Product Found
Product Overview
- SVP series surface mount type conductive polymer aluminium solid capacitor
- 4 to 20V rated voltage range, 33 to 33μF nominal capacitor range
- Capacitance tolerance is ±20% (120Hz / +20°C)
- 6.3V voltage, 0.035ohm ESR, 2.56A ripple current, 277μA LC
- 8mm product height, 6.9mm product height
- 2000 hours at 105°C lifetime at temperature
- Operating temperature range from -55 to +105°C
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.56A
Product Length
-
Product Height
6.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
6.3V
ESR
0.035ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVP Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability