Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECHU1H222GX5
Newark Part No.85AK4183
Product RangeECHU(X) Series
Technical Datasheet
2,990 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.114 |
10+ | $0.114 |
100+ | $0.114 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1H222GX5
Newark Part No.85AK4183
Product RangeECHU(X) Series
Technical Datasheet
Capacitance2200pF
Capacitance Tolerance± 2%
Voltage(AC)30V
Voltage(DC)50V
Lead Spacing-
Product Length0.9mm
Product Width1.25mm
Product Height0.9mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECHU1H222GX5 is an ECHU(X) series plastic film capacitor. This SMD capacitor is a stacked metalized PPS film as dielectric with simple mold-less construction. It is recommended for time-constant, filtering, oscillation and resonance and audio circuit applications.
- Capacitance is 2200pF with ±2% tolerance
- 0805 [2012 metric] case size
- 500 hours at 85°C life time (endurance)
- Voltage(AC) is 30V, voltage(DC) is 50V
- Operating temperature range from -55°C to 125°C
- 0.9mm x 0.9mm x 1.25mm product length x product height x product width
- For reflow soldering
Technical Specifications
Capacitance
2200pF
Voltage(AC)
30V
Lead Spacing
-
Product Width
1.25mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 2%
Voltage(DC)
50V
Product Length
0.9mm
Product Height
0.9mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ECHU1H222GX5
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate