Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECPU1C334MA5
Newark Part No.62W6541
Product RangeECPU(A) Series
Technical Datasheet
Packaging Options
39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.240 |
| 25+ | $1.180 |
| 50+ | $1.120 |
| 100+ | $1.060 |
| 250+ | $1.010 |
| 500+ | $0.961 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECPU1C334MA5
Newark Part No.62W6541
Product RangeECPU(A) Series
Technical Datasheet
Dielectric TypeMetallized Acrylic Stacked
Capacitor Case / Package1206 [3216 Metric]
Capacitance0.33µF
Capacitance Tolerance± 20%
Voltage(AC)12V
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length3.2mm
Product Width1.6mm
Product Height1mm
Product RangeECPU(A) Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized Acrylic Stacked
Capacitance
0.33µF
Voltage(AC)
12V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
3.2mm
Product Height
1mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Voltage(DC)
16V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
1.6mm
Product Range
ECPU(A) Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate