Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECWFE2W104JA
Newark Part No.47AC4585
Product RangeECWFE Series
Technical Datasheet
641 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.724 |
10+ | $0.417 |
25+ | $0.406 |
50+ | $0.396 |
100+ | $0.385 |
500+ | $0.328 |
1000+ | $0.315 |
2500+ | $0.304 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFE2W104JA
Newark Part No.47AC4585
Product RangeECWFE Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)84V
Voltage(DC)450V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing10mm
Product Length13mm
Product Width5mm
Product Height10.5mm
Product RangeECWFE Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Voltage(AC)
84V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
13mm
Product Height
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Lead Spacing
10mm
Product Width
5mm
Product Range
ECWFE Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability