Need more?
Quantity | Price |
---|---|
1+ | $0.866 |
10+ | $0.531 |
25+ | $0.518 |
50+ | $0.504 |
100+ | $0.491 |
500+ | $0.425 |
1000+ | $0.405 |
2500+ | $0.381 |
Product Information
Product Overview
ECWFE2W105J is an ECWFE series metallized polypropylene film capacitor. It features non-inductive construction using metallized polypropylene film with flame retardant plastic case. Recommended applications are active filter circuit, high frequency circuit. It is capable of withstanding vibrations better than a standard dipped type film capacitors. The polypropylene dielectric provides better electrical characteristics than polyester and the built-in fuse functionality allows the ECWFE series to open upon failure rather than short circuit. Currently rated for 450VDC applications, this film capacitor is essential for power supplies, PFC, and other applications where vibrations are a subject of concern.
- High safety (with safety function), small size
- Excellent frequency characteristics, low loss
- Flame retardant plastic case and non-combustible resin
- Low hum sound noise
- Cased and radial leaded type
- 450V rated voltage, 1µF capacitance, 5% capacitance tolerance
- Category temperature range from –40 to +105°C
- L dimension is 17.5mm, T dimension is 7mm, H dimension is 12.5mm
- Straight lead wire type
Technical Specifications
Metallized PP
1µF
84V
Through Hole
-
17.5mm
12.5mm
-40°C
-
Radial Box - 2 Pin
± 5%
450V
Radial Leaded
15mm
7mm
ECWFE Series
105°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate