Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECWFE2W105JA
Newark Part No.47AC4586
Product RangeECWFE Series
Technical Datasheet
1,571 In Stock
Need more?
897 Delivery in 1-3 Business Days(US stock)
674 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.398 |
10+ | $0.365 |
25+ | $0.365 |
50+ | $0.364 |
100+ | $0.364 |
500+ | $0.364 |
1000+ | $0.337 |
2500+ | $0.337 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFE2W105JA
Newark Part No.47AC4586
Product RangeECWFE Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 5%
Voltage(AC)84V
Voltage(DC)450V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing15mm
Product Length17.5mm
Product Width7mm
Product Height12.5mm
Product RangeECWFE Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Voltage(AC)
84V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
17.5mm
Product Height
12.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Width
7mm
Product Range
ECWFE Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate