Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLATP150MB
Newark Part No.83X8700
Product RangeELL-ATP Series
Technical Datasheet
495 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.117 |
| 10+ | $0.117 |
| 25+ | $0.117 |
| 50+ | $0.117 |
| 100+ | $0.117 |
| 250+ | $0.117 |
| 500+ | $0.117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLATP150MB
Newark Part No.83X8700
Product RangeELL-ATP Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Power Inductor Case10mm x 10mm x 4.2mm
Product RangeELL-ATP Series
Inductor Case / Package-
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4.2mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 4.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (27-Jun-2018)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
2.7A
Product Range
ELL-ATP Series
DC Resistance Max
0.029ohm
Product Length
10mm
Product Height
4.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate