Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLCTP221MB
Newark Part No.90Y9660
Product RangeELL-CTP Series
Technical Datasheet
889 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.162 |
| 10+ | $0.162 |
| 25+ | $0.162 |
| 50+ | $0.162 |
| 100+ | $0.162 |
| 250+ | $0.162 |
| 500+ | $0.162 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLCTP221MB
Newark Part No.90Y9660
Product RangeELL-CTP Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Power Inductor Case12mm x 12mm x 4.2mm
Product RangeELL-CTP Series
Inductor Case / Package-
DC Resistance Max0.31ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.2mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 4.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (27-Jun-2018)
RMS Current (Irms)
850mA
Saturation Current (Isat)
900mA
Product Range
ELL-CTP Series
DC Resistance Max
0.31ohm
Product Length
12mm
Product Height
4.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate