Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERG1SJ102
Newark Part No.52W6823
Product RangeERG Series
Technical Datasheet
4,570 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.045 |
10+ | $0.045 |
25+ | $0.045 |
50+ | $0.045 |
100+ | $0.045 |
500+ | $0.042 |
1000+ | $0.038 |
2500+ | $0.038 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERG1SJ102
Newark Part No.52W6823
Product RangeERG Series
Technical Datasheet
Resistance1kohm
Product RangeERG Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 350ppm/°C
Resistor TypeHigh Reliability
Product Diameter2.8mm
Product Length9mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
1kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Reliability
Product Length
9mm
Operating Temperature Min
-
Qualification
-
Product Range
ERG Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 350ppm/°C
Product Diameter
2.8mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability