Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP3M3R3YFP
Newark Part No.41AC9907
Product RangePCC-M0530M Series
Your Part Number
1,110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.220 |
| 25+ | $1.090 |
| 50+ | $1.010 |
| 100+ | $0.933 |
| 250+ | $0.871 |
| 500+ | $0.831 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3M3R3YFP
Newark Part No.41AC9907
Product RangePCC-M0530M Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)8.6A
Product RangePCC-M0530M Series
Power Inductor Case5.5mm x 5mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0344ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5.5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PCC-M0530M Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5A
Saturation Current (Isat)
8.6A
Power Inductor Case
5.5mm x 5mm x 3mm
DC Resistance Max
0.0344ohm
Product Length
5mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
