Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoGX-H8A
Newark Part No.08N9910
Product RangeGX-H Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.970 |
| 5+ | $40.660 |
| 10+ | $39.450 |
Price for:Each
Minimum: 1
Multiple: 1
$41.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoGX-H8A
Newark Part No.08N9910
Product RangeGX-H Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max2.5mm
Sensing Distance Nom-
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output TypeNPN, NO
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP68, IP68G
IP RatingIP68, IP68G
Operating Temperature Min-25°C
Product RangeGX-H Series
SVHCTo Be Advised
Product Overview
The GX-H8A is a rectangular-shaped inductive Proximity Sensor with built-in amplifier. This NPN open-collector transistor sensor features normally open output operation. It offers an unprecedented level of stability, durability and workability. This sensor results incredible stable detection that is suitable for usage in high volume applications where precession from installation to installation is imperative.
- Highly resistant to water or oil
- IP68 Protection rating
- -25 to 70°C Operating temperature range
Applications
Sensing & Instrumentation, Lighting
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
-
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
IP Rating
IP68, IP68G
Product Range
GX-H Series
Operating Temperature Max
70°C
Sensing Distance Max
2.5mm
Supply Voltage Min
12VDC
Sensor Output Type
NPN, NO
Sensor Terminals
Cable
IP Rating
IP68, IP68G
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
