Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $565.980 |
Price for:Each
Minimum: 1
Multiple: 1
$565.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoBDV-15JF-K
Newark Part No.79R4855
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesMultiple
Sound Pressure Level (SPL)90dB
IP / NEMA RatingIP54
Product Range-
Resonant Frequency-
Current Consumption-
External Depth79.5mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCTo Be Advised
Product Overview
The BDV-15JF-K is a dark gray MP3 Voice Annunciator which produces excellent sound quality from pre-recorded MP3 files. The panel mounting style results in a clean, integrated look for most any application and programming it is easily accomplished with Patlite's SD card (sold separate) and Patlite's free (downloadable) programming software.
- Only embedded mounting style available
- A volume control on the front panel provides an easy way to adjust the sound volume
- Use of an SD card allows message changes without dismounting the device
- Environment-friendly
- Supports input selection using NPN open-collector transistor
- 5W Power consumption
Applications
Automation & Process Control, Audio
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple
IP / NEMA Rating
IP54
Resonant Frequency
-
External Depth
79.5mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
90dB
Product Range
-
Current Consumption
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate