Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB4-12GM50-E0-V1
Newark Part No.45Y6106
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.830 |
| 10+ | $119.520 |
| 25+ | $116.080 |
Price for:Each
Minimum: 1
Multiple: 1
$129.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB4-12GM50-E0-V1
Newark Part No.45Y6106
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max4mm
Sensing Distance Nom-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
-
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
IP Rating
IP67
Product Range
-
Operating Temperature Max
70°C
Sensing Distance Max
4mm
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
