Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUB200-12GM-E5-V1
Newark Part No.29M6027
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $564.960 |
Price for:Each
Minimum: 1
Multiple: 1
$564.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUB200-12GM-E5-V1
Newark Part No.29M6027
Technical Datasheet
Sensing Distance Max200mm
Frequency400kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Distance Max
200mm
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (07-Jul-2017)
Frequency
400kHz
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate