Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUB300-18GM40-I-V1
Newark Part No.20K4264
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $522.220 |
5+ | $483.920 |
Price for:Each
Minimum: 1
Multiple: 1
$522.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUB300-18GM40-I-V1
Newark Part No.20K4264
Technical Datasheet
Sensing Distance Max300mm
Frequency390kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Distance Max
300mm
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (07-Jul-2017)
Frequency
390kHz
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate