Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUC1000-18GS-2EP-IO-V15
Newark Part No.33AJ1294
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $402.660 |
| 5+ | $390.290 |
| 10+ | $373.240 |
| 25+ | $356.150 |
| 50+ | $311.990 |
Price for:Each
Minimum: 1
Multiple: 1
$402.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUC1000-18GS-2EP-IO-V15
Newark Part No.33AJ1294
Technical Datasheet
Sensing Distance Max1m
Frequency255kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Distance Max
1m
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (07-Jul-2017)
Frequency
255kHz
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
