Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoUSR 2-T220B 500R0 S 0.1%
Newark Part No.55X2190
Product RangeUSR 2-T220 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Quantity | Price |
---|---|
1+ | $58.330 |
5+ | $55.230 |
10+ | $52.120 |
25+ | $48.380 |
50+ | $47.500 |
100+ | $44.940 |
Price for:Each
Minimum: 1
Multiple: 1
$58.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoUSR 2-T220B 500R0 S 0.1%
Newark Part No.55X2190
Product RangeUSR 2-T220 Series
Technical Datasheet
Resistance500ohm
Product RangeUSR 2-T220 Series
Power Rating10W
Resistance Tolerance± 0.1%
Resistor Case / PackageTO-220
Voltage Rating1kV
Resistor TechnologyMetal Foil
Temperature Coefficient± 3ppm/K
Resistor TypeHigh Power
Product Diameter-
Product Length10.16mm
Product Width4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
500ohm
Power Rating
10W
Resistor Case / Package
TO-220
Resistor Technology
Metal Foil
Resistor Type
High Power
Product Length
10.16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
USR 2-T220 Series
Resistance Tolerance
± 0.1%
Voltage Rating
1kV
Temperature Coefficient
± 3ppm/K
Product Diameter
-
Product Width
4mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability