500ohm Through Hole Resistors :
46 Products FoundFind a huge range of 500ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, VPG Foil Resistors, Ohmite, Multicomp Pro & Caddock
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.940 10+ $2.910 25+ $2.780 50+ $2.630 100+ $2.400 More Pricing... | 500ohm | RS Series | 1W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | Precision | 11.1mm | 2.39mm | - | -65°C | 250°C | - | ||||||
Each | 1+ $0.378 10+ $0.327 25+ $0.293 50+ $0.265 100+ $0.173 More Pricing... | 500ohm | MC KNP Series | 1W | ± 5% | Axial Leaded | - | Wirewound | ± 300ppm/°C | Flame Proof | 5mm | 12mm | - | - | - | AEC-Q200 | ||||||
01C0907 | Each | 1+ $0.617 10+ $0.400 25+ $0.303 50+ $0.287 100+ $0.269 More Pricing... | 500ohm | RN Series | 250mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 100ppm/°C | Precision | 3.68mm | 8.74mm | - | -65°C | 175°C | - | |||||
Each | 1+ $1.270 10+ $1.230 25+ $1.130 50+ $1.040 100+ $0.964 More Pricing... | 500ohm | MCMF Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 3.5mm | - | - | - | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $5.340 10+ $4.240 25+ $4.080 50+ $3.810 100+ $3.520 More Pricing... | 500ohm | UPF Series | 500mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 5ppm/°C | High Precision | 4mm | 10.2mm | - | -55°C | 125°C | - | |||||
Each (Cut from Ammo Pack) | 1+ $1.170 | 500ohm | AC Series | 1W | ± 5% | Axial Leaded | 22V | Wirewound | +140, -80ppm/°C | High Power | 4.3mm | 11mm | - | -55°C | 250°C | - | ||||||
Each | 1+ $10.280 10+ $6.900 25+ $6.490 50+ $5.840 100+ $5.580 More Pricing... | 500ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | - | -55°C | 150°C | - | ||||||
Each | 1+ $5.110 10+ $3.850 25+ $3.560 50+ $3.370 100+ $3.250 More Pricing... | 500ohm | Kool-Pak MP900 Series | 15W | ± 1% | TO-126 | 200V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 8.12mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ $1.420 10+ $0.929 25+ $0.713 50+ $0.673 100+ $0.633 More Pricing... | 500ohm | CPF Series | 1W | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Power, Precision | 2.29mm | 7.87mm | - | -65°C | 230°C | - | ||||||
Each | 1+ $19.710 10+ $16.010 25+ $12.910 50+ $11.970 100+ $11.960 | 500ohm | UPW Series | 500mW | ± 0.1% | Axial Leaded | 400V | Wirewound | ± 5ppm/°C | Ultra Precision | 6.35mm | 12.7mm | - | -55°C | 145°C | - | ||||||
Each | 1+ $6.010 10+ $4.610 25+ $4.300 50+ $4.090 100+ $3.940 More Pricing... | 500ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.590 10+ $1.580 25+ $1.440 50+ $1.360 100+ $1.290 More Pricing... | 500ohm | CW Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 30ppm/°C | High Power | 4.78mm | 15.8mm | - | -65°C | 350°C | - | ||||||
Each | 1+ $3.770 10+ $2.650 25+ $2.520 50+ $2.400 100+ $1.980 More Pricing... | 500ohm | RS Series | 3W | ± 1% | Axial Leaded | - | Ceramic | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | MIL-PRF-26 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.040 10+ $1.300 25+ $1.040 50+ $0.974 100+ $0.907 More Pricing... | 500ohm | CMF Series | 1W | ± 1% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | Precision | 4.57mm | 14.27mm | - | -65°C | 175°C | - | ||||||
Each | 1+ $1.280 10+ $1.220 25+ $1.120 50+ $1.040 100+ $0.961 More Pricing... | 500ohm | MCKNP Series | 3W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Flame Proof | 5.5mm | 13.5mm | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.700 10+ $3.500 25+ $3.220 50+ $2.880 100+ $2.530 | 500ohm | CW Series | 10W | ± 5% | Axial Leaded | - | Wirewound | ± 30ppm/°C | High Power | 9.52mm | 47.62mm | - | -65°C | 350°C | - | ||||||
Each | 1+ $25.020 5+ $22.230 10+ $19.470 25+ $19.190 50+ $18.130 More Pricing... | 500ohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | -55°C | 125°C | - | ||||||
VPG FOIL RESISTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $57.170 10+ $48.640 25+ $46.600 50+ $44.890 | 500ohm | Z201 Series | 600mW | ± 0.005% | Radial Leaded | 300V | Metal Foil | ± 0.8ppm/°C | Ultra Precision | - | 7.62mm | 2.67mm | - | - | - | |||||
Each | 1+ $47.440 5+ $41.420 10+ $35.390 25+ $32.130 50+ $30.100 More Pricing... | 500ohm | Z202 Series | 250mW | ± 0.01% | Radial Leaded | 250V | Metal Foil | ± 0.2ppm/°C | Ultra Precision | - | 6.35mm | 3.18mm | -55°C | 125°C | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $5.360 10+ $4.260 25+ $4.100 50+ $3.830 100+ $3.540 More Pricing... | 500ohm | UPF Series | 500mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 5ppm/°C | Precision | 4mm | 10.2mm | - | -55°C | 125°C | - | |||||
Each | 1+ $0.565 10+ $0.377 25+ $0.314 50+ $0.247 100+ $0.207 More Pricing... | 500ohm | CMF Series | 500mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | Precision | 2.29mm | 6.1mm | - | -65°C | 175°C | - | ||||||
42AM5708 RoHS | MULTICOMP PRO | Each | 1+ $1.350 | 500ohm | - | 20W | ± 5% | Radial Leaded | 750V | Wirewound | ± 350ppm/°C | High Power | - | 45mm | 20mm | -55°C | 155°C | - | ||||
16AM6991 | Each | 1+ $1.720 10+ $1.160 25+ $0.908 50+ $0.868 100+ $0.827 More Pricing... | 500ohm | RN Series | 250mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 50ppm/°C | Precision | 3.68mm | 8.74mm | - | -65°C | 175°C | MIL-R-10509 | |||||
Each | 1+ $5.610 10+ $3.320 25+ $3.170 50+ $3.010 100+ $2.750 More Pricing... | 500ohm | RS Series | 10W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | Precision | 47.5mm | 9.53mm | - | -65°C | 250°C | - | ||||||
Each | 1+ $4.170 10+ $3.220 25+ $2.730 50+ $2.630 100+ $2.520 More Pricing... | 500ohm | Ohmicone 40 Series | 5W | ± 1% | Axial Leaded | 460V | Ceramic | ± 20ppm/°C | High Power | 8.7mm | 23.8mm | - | -55°C | 275°C | - | ||||||