Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoUPF50B500RV
Newark Part No.95W9030
Product RangeUPF Series
Also Known As1-2176163-5, UPF50 0.1% 5PPM 500R
Your Part Number
154 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $4.240 |
| 25+ | $4.080 |
| 50+ | $3.810 |
| 100+ | $3.520 |
| 500+ | $3.330 |
| 1000+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoUPF50B500RV
Newark Part No.95W9030
Product RangeUPF Series
Also Known As1-2176163-5, UPF50 0.1% 5PPM 500R
Technical Datasheet
Resistance500ohm
Product RangeUPF Series
Power Rating500mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyMetal Film
Temperature Coefficient± 5ppm/°C
Resistor TypeHigh Precision
Product Diameter4mm
Product Length10.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The UPF50B500RV is a 500Ω 500mW through-hole mounting high precision metal film Leaded Resistor with tinned iron cap terminals and tinned annealed copper lead wire. The UPF series resistor features very tight tolerance down to ±0.02% and extremely low TCR down to ±5PPM/°C.
- Excellent stability
- No deterioration of coatings and markings resistance to solvent
- -55 to 125°C Operating temperature range
Technical Specifications
Resistance
500ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Precision
Product Length
10.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
UPF Series
Resistance Tolerance
± 0.1%
Voltage Rating
300V
Temperature Coefficient
± 5ppm/°C
Product Diameter
4mm
Product Width
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for UPF50B500RV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
