Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRF001010401R0MD1
Newark Part No.56AJ9537
Product RangeBMRx Series
Your Part Number
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.909 |
| 10+ | $0.760 |
| 25+ | $0.720 |
| 50+ | $0.681 |
| 100+ | $0.641 |
| 250+ | $0.605 |
| 500+ | $0.570 |
| 1000+ | $0.526 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRF001010401R0MD1
Newark Part No.56AJ9537
Product RangeBMRx Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeBMRx Series
Power Inductor Case11.6mm x 10.1mm x 4mm
Inductor Case / Package-
DC Resistance Max3100µohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.1mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
BMRx Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
To Be Advised
RMS Current (Irms)
20A
Saturation Current (Isat)
26A
Power Inductor Case
11.6mm x 10.1mm x 4mm
DC Resistance Max
3100µohm
Product Length
11.6mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability