Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4332.222NLT
Newark Part No.51AK2978
Product RangePA4332.XXXNLT Series
Technical Datasheet
9,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $0.206 |
6000+ | $0.206 |
12000+ | $0.206 |
18000+ | $0.206 |
30000+ | $0.206 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$618.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4332.222NLT
Newark Part No.51AK2978
Product RangePA4332.XXXNLT Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)6.1A
Product RangePA4332.XXXNLT Series
Power Inductor Case4.2mm x 4.2mm x 2mm
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4.2mm
Product Height2mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PA4332.XXXNLT Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
4.3A
Saturation Current (Isat)
6.1A
Power Inductor Case
4.2mm x 4.2mm x 2mm
DC Resistance Max
0.04ohm
Product Length
4.2mm
Product Height
2mm
Technical Docs (2)
Alternatives for PA4332.222NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate