SMD Power Inductors:

81 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH4102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.220
25+
$1.130
50+
$1.080
100+
$1.020
More Pricing...
Min: 5 / Mult: 5
4.7µH
2A
Shielded
-
2.2A
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
-
0.04ohm
± 20%
6.3mm
-
6.3mm
3mm
83T0044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
Min: 1 / Mult: 1
27µH
5A
Shielded
-
4.2A
SRR1210 Series
12mm x 12mm x 10mm
-
-
0.04ohm
± 20%
12mm
-
12mm
10mm
62AJ9124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.870
10+
$0.760
25+
$0.735
50+
$0.712
100+
$0.688
Min: 1 / Mult: 1
4.7µH
6A
Shielded
-
11A
SRP6530A Series
7.1mm x 6.6mm x 3mm
-
-
0.04ohm
± 20%
7.1mm
-
6.6mm
3mm
50M4973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.859
25+
$0.818
Min: 1 / Mult: 1
10µH
2.8A
Shielded
-
2.4A
SRU1028 Series
10mm x 10mm x 2.8mm
-
-
0.04ohm
± 30%
10mm
-
10mm
2.8mm
88T7006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.810
25+
$1.770
50+
$1.730
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
2.5µH
2.4A
Shielded
-
2.7A
WE-TPC Series
5.8mm x 5.8mm x 1.8mm
-
-
0.04ohm
± 30%
5.8mm
-
5.8mm
1.8mm
82T3254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$2.660
25+
$2.590
50+
$2.500
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.8A
Shielded
-
12A
WE-LHMI Series
7.3mm x 6.6mm x 2.8mm
-
-
0.04ohm
± 20%
7.3mm
-
6.6mm
2.8mm
08P2630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
10+
$2.790
25+
$2.680
50+
$2.570
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
1µH
3A
Shielded
-
1.62A
WE-PD3 Series
6.6mm x 4.45mm x 2.92mm
-
-
0.04ohm
± 20%
6.6mm
-
4.45mm
2.92mm
08P2655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.630
10+
$3.500
25+
$3.360
50+
$3.220
100+
$3.030
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.7A
Shielded
-
4.7A
WE-PD3 Series
12.7mm x 10mm x 4.9mm
-
-
0.04ohm
± 20%
12.7mm
-
10mm
4.9mm
87X9910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.440
25+
$1.400
50+
$1.360
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
470nH
3.4A
Shielded
-
6.25A
WE-MAPI Series
2.5mm x 2mm x 1.2mm
-
-
0.04ohm
± 30%
2.5mm
-
2mm
1.2mm
23T1132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.692
10+
$0.587
25+
$0.579
50+
$0.570
100+
$0.561
More Pricing...
Min: 1 / Mult: 1
6.8µH
3.2A
Unshielded
-
4.1A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
-
0.04ohm
± 20%
7.8mm
-
7.8mm
5.3mm
38K0089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
10+
$1.450
25+
$1.320
50+
$1.220
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
15µH
2.75A
Shielded
-
3.1A
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
-
0.04ohm
± 20%
10.4mm
-
10.4mm
4.8mm
78X5451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.160
10+
$1.010
25+
$0.939
50+
$0.917
100+
$0.895
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
5.5A
Shielded
-
10A
SRP7028A Series
7.3mm x 6.6mm x 2.8mm
-
-
0.04ohm
± 20%
7.3mm
-
6.6mm
2.8mm
51AC1871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.409
10+
$0.346
25+
$0.329
50+
$0.313
100+
$0.297
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.5A
Shielded
-
4.8A
ASPIAIG-S4035 Series
4mm x 4mm x 3.5mm
-
-
0.04ohm
± 20%
4mm
-
4mm
3.5mm
01AC4827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.816
10+
$0.685
25+
$0.624
50+
$0.588
100+
$0.573
More Pricing...
Min: 5 / Mult: 5
3.3µH
2.6A
Shielded
-
2.7A
CLF-NI-D Series
5.3mm x 5mm x 2.7mm
-
-
0.04ohm
± 30%
5.3mm
-
5mm
2.7mm
65AC4132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.814
Min: 1 / Mult: 1
4.7µH
2.63A
Shielded
-
1.58A
SRR4528A Series
5mm x 5mm x 2.8mm
-
-
0.04ohm
± 30%
5mm
-
5mm
2.8mm
71AC4841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.249
10+
$0.249
25+
$0.249
50+
$0.249
Min: 1 / Mult: 1
5.6µH
3.5A
Unshielded
-
4.6A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
-
0.04ohm
± 20%
7.8mm
-
7.8mm
5.3mm
92AH7057

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$1.240
25+
$1.220
50+
$1.110
100+
$0.894
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.36A
Shielded
-
2.73A
WE-LQFS Series
4.8mm x 4.8mm x 1.8mm
-
-
0.04ohm
± 30%
4.8mm
-
4.8mm
1.8mm
92AH7049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.360
25+
$1.300
50+
$1.240
100+
$1.240
More Pricing...
Min: 5 / Mult: 5
1.5µH
2A
Semishielded
-
2.3A
WE-LQS Series
3mm x 3mm x 1.5mm
-
-
0.04ohm
± 20%
3mm
-
3mm
1.5mm
02AJ9990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.355
10+
$0.301
25+
$0.287
50+
$0.272
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3.3µH
2.4A
Shielded
-
3.3A
ASPI-4030S Series
4mm x 4mm x 3mm
-
-
0.04ohm
± 20%
4mm
-
4mm
3mm
80AH9807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.405
250+
$0.310
500+
$0.279
1000+
$0.253
5000+
$0.231
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
5.5A
Shielded
-
10A
-
-
-
-
0.04ohm
± 20%
7.6mm
-
6.8mm
3mm
75AJ2649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$2.070
25+
$2.010
50+
$1.950
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
8.2µH
3.2A
Unshielded
-
4.2A
WE-PD4 Series
12.7mm x 10mm x 5mm
-
-
0.04ohm
± 20%
12.7mm
-
10mm
5mm
50AJ9476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.780
25+
$2.700
50+
$2.610
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.2A
Shielded
-
4A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
-
0.04ohm
± 20%
7.3mm
-
7.3mm
4.5mm
56AJ9538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.833
10+
$0.701
25+
$0.666
50+
$0.630
100+
$0.596
Min: 1 / Mult: 1
10µH
-
Shielded
-
5A
BPSC Series
10.5mm x 10.3mm x 4mm
-
-
0.04ohm
± 20%
10.5mm
-
10.3mm
4mm
75AJ2660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$2.200
25+
$2.140
50+
$2.070
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
18µH
4.6A
Unshielded
-
8A
WE-PD4 Series
22mm x 15mm x 7mm
-
-
0.04ohm
± 15%
22mm
-
15mm
7mm
69W1855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
Min: 1 / Mult: 1
3.2µH
2.7A
Unshielded
-
3A
DO1813H Series
8.89mm x 6.1mm x 5mm
-
-
0.04ohm
± 20%
8.89mm
-
6.1mm
5mm
1-25 of 81 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK