Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-S4035-2R2M-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AC1871RL
Cut Tape51AC1871
Product RangeASPIAIG-S4035 Series
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.396 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.396 |
| 10+ | $0.328 |
| 15+ | $0.310 |
| 25+ | $0.291 |
| 50+ | $0.284 |
| 125+ | $0.276 |
| 250+ | $0.258 |
| 500+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S4035-2R2M-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AC1871RL
Cut Tape51AC1871
Product RangeASPIAIG-S4035 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeASPIAIG-S4035 Series
Power Inductor Case4mm x 4mm x 3.5mm
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPIAIG-S4035 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
4.8A
Power Inductor Case
4mm x 4mm x 3.5mm
DC Resistance Max
0.04ohm
Product Length
4mm
Product Height
3.5mm
Technical Docs (1)
Alternatives for ASPIAIG-S4035-2R2M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
