Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPSC00101140100M00
Newark Part No.56AJ9538
Product RangeBPSC Series
Technical Datasheet
4,964 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.833 |
10+ | $0.701 |
25+ | $0.666 |
50+ | $0.630 |
100+ | $0.596 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPSC00101140100M00
Newark Part No.56AJ9538
Product RangeBPSC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeBPSC Series
Inductor Case / Package-
Power Inductor Case10.5mm x 10.3mm x 4mm
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10.3mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
BPSC Series
Power Inductor Case
10.5mm x 10.3mm x 4mm
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
To Be Advised
RMS Current (Irms)
-
Saturation Current (Isat)
5A
Inductor Case / Package
-
DC Resistance Max
0.04ohm
Product Length
10.5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability