Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.222NLT
Newark Part No.61AC6018
Product RangePA4344.XXXNLT Series
Technical Datasheet
69 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.610 |
10+ | $1.610 |
25+ | $1.610 |
50+ | $1.610 |
100+ | $1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.222NLT
Newark Part No.61AC6018
Product RangePA4344.XXXNLT Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)43.5A
Inductor ConstructionShielded
Saturation Current (Isat)47A
Power Inductor Case17.7mm x 17.2mm x 7mm
Product RangePA4344.XXXNLT Series
Inductor Case / Package-
DC Resistance Max0.0027ohm
Inductance Tolerance± 20%
Product Length17.7mm
Product Width17.2mm
Product Height7mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
17.7mm x 17.2mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.2mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
43.5A
Saturation Current (Isat)
47A
Product Range
PA4344.XXXNLT Series
DC Resistance Max
0.0027ohm
Product Length
17.7mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate