SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ2634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.190
10+
$3.130
25+
$3.040
50+
$2.930
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
680nH
16A
Shielded
58.3A
WE-LHMI Series
11mm x 10mm x 3.8mm
-
0.0027ohm
± 20%
11mm
10mm
3.8mm
29AK8108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.360
10+
$2.210
25+
$2.020
50+
$1.840
100+
$1.650
Min: 1 / Mult: 1
0.82µH
27A
Shielded
26.5A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
0.0027ohm
± 20%
11mm
10mm
3.8mm
29AM7712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.560
25+
$1.500
50+
$1.420
100+
$1.340
Min: 1 / Mult: 1
800nH
23A
Shielded
29A
3656 Series
-
4540 [1110 Metric]
0.0027ohm
± 20%
11.5mm
10mm
3.8mm
33AK4427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
Min: 1 / Mult: 1
2.2µH
43.5A
Shielded
62A
SRP1770TA Series
-
-
0.0027ohm
± 20%
16.9mm
16.9mm
6.7mm
94AK5628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.130
10+
$8.990
25+
$8.600
50+
$8.220
100+
$7.560
More Pricing...
Min: 1 / Mult: 1
8.2µH
25.5A
Shielded
30A
WE-HCI Series
-
-
0.0027ohm
± 20%
22.5mm
22mm
12mm
61AC6018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.610
25+
$1.610
50+
$1.610
100+
$1.610
Min: 1 / Mult: 1
2.2µH
43.5A
Shielded
47A
PA4344.XXXNLT Series
17.7mm x 17.2mm x 7mm
-
0.0027ohm
± 20%
17.7mm
17.2mm
7mm
51AH4800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.349
10+
$0.349
25+
$0.349
50+
$0.349
Min: 1 / Mult: 1
330nH
25.8A
Shielded
35A
MPXV Series
8.65mm x 8mm x 3mm
-
0.0027ohm
± 20%
8.65mm
8mm
3mm
51AH4830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.349
10+
$0.349
25+
$0.349
50+
$0.349
100+
$0.349
More Pricing...
Min: 1 / Mult: 1
470nH
25.8A
Shielded
38A
MPXV Series
8.65mm x 8mm x 4mm
-
0.0027ohm
± 20%
8.65mm
8mm
4mm
44AM8542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$3.050
25+
$2.840
50+
$2.610
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
470nH
40.7A
Shielded
33.2A
WE-XHMI Series
-
-
0.0027ohm
± 20%
6.6mm
6.4mm
3.1mm
10AC5801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
4.7µH
-
Shielded
23A
ERU19 B82559 Series
20.5mm x 20.5mm x 10.85mm
-
0.0027ohm
± 10%
20.5mm
20.5mm
10.85mm
10AC5800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
3.3µH
-
Shielded
31.5A
ERU19 B82559 Series
-
-
0.0027ohm
± 10%
20.5mm
20.5mm
10.85mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK