Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373680068
Newark Part No.75AJ2634
Product RangeWE-LHMI Series
Technical Datasheet
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.070 |
| 25+ | $1.960 |
| 50+ | $1.830 |
| 100+ | $1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373680068
Newark Part No.75AJ2634
Product RangeWE-LHMI Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)58.3A
Power Inductor Case11mm x 10mm x 3.8mm
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max2700µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
16A
Saturation Current (Isat)
58.3A
Product Range
WE-LHMI Series
DC Resistance Max
2700µohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability