Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.822NLT
Newark Part No.61AC6033
Product RangePA4344.XXXNLT Series
Technical Datasheet
Packaging Options
85 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.750 |
| 25+ | $2.520 |
| 50+ | $2.520 |
| 100+ | $2.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.822NLT
Newark Part No.61AC6033
Product RangePA4344.XXXNLT Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Power Inductor Case17.7mm x 17.2mm x 7mm
Product RangePA4344.XXXNLT Series
Inductor Case / Package-
DC Resistance Max0.0108ohm
Inductance Tolerance± 20%
Product Length17.7mm
Product Width17.2mm
Product Height7mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
17.7mm x 17.2mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.2mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
18A
Saturation Current (Isat)
25A
Product Range
PA4344.XXXNLT Series
DC Resistance Max
0.0108ohm
Product Length
17.7mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate