Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4349.472ANLT
Newark Part No.61AC6051
Product RangePA4349.XXXANLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
25+ | $4.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 560
Multiple: 80
$2,329.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4349.472ANLT
Newark Part No.61AC6051
Product RangePA4349.XXXANLT Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)47A
Inductor ConstructionShielded
Product RangePA4349.XXXANLT Series
Saturation Current (Isat)38A
Power Inductor Case23.5mm x 22mm x 12.6mm
Inductance Tolerance± 20%
DC Resistance Max0.0022ohm
Product Length23.5mm
Product Width22mm
Product Height12.6mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
38A
Inductance Tolerance
± 20%
Product Length
23.5mm
Product Height
12.6mm
RMS Current (Irms)
47A
Product Range
PA4349.XXXANLT Series
Power Inductor Case
23.5mm x 22mm x 12.6mm
DC Resistance Max
0.0022ohm
Product Width
22mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate