SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.370
25+
$1.290
Min: 1 / Mult: 1
0.56µH
25A
Shielded
38A
SRP8540A Series
-
-
0.00297ohm
± 20%
8.1mm
8.4mm
3.8mm
06AH4119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.220
25+
$2.100
50+
$1.980
Min: 1 / Mult: 1
680nH
32A
Shielded
38A
MPCV Series
12mm x 10.3mm x 6mm
-
0.0014ohm
± 20%
12mm
10.3mm
6mm
32T8573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.950
10+
$8.820
25+
$8.450
50+
$8.070
100+
$7.040
More Pricing...
Min: 1 / Mult: 1
4.2µH
24A
Shielded
38A
WE-HCF Series
21.8mm x 21.5mm x 14.5mm
-
0.00304ohm
± 15%
21.8mm
21.5mm
14.5mm
32AJ8827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.280
Min: 1 / Mult: 1
5.6µH
28A
Shielded
38A
SRP1510CA Series
16.5mm x 15.5mm x 9.7mm
-
0.0042ohm
± 20%
16.5mm
15.5mm
9.7mm
68AK5602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.430
25+
$1.410
50+
$1.260
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
680nH
25.6A
Shielded
38A
MPGV Series
-
-
0.0028ohm
± 20%
10.8mm
10mm
5.4mm
03AM0711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.920
25+
$1.870
50+
$1.830
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
68nH
27A
Shielded
38A
WE-MAPI Series
-
-
1900µohm
± 30%
4.1mm
4.1mm
1.3mm
27AM4838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.660
25+
$1.540
50+
$1.400
100+
$1.260
More Pricing...
Min: 5 / Mult: 5
240nH
25A
Shielded
38A
SRP5030HMCT Series
-
-
0.003ohm
± 20%
5.7mm
5.3mm
2.8mm
16AM5848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.670
10+
$3.510
25+
$3.250
50+
$2.940
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
68nH
27A
Shielded
38A
WE-MAIA Series
-
-
1900µohm
± 30%
4.1mm
4.1mm
1.3mm
51AH4830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.349
10+
$0.349
25+
$0.349
50+
$0.349
100+
$0.349
More Pricing...
Min: 1 / Mult: 1
470nH
25.8A
Shielded
38A
MPXV Series
8.65mm x 8mm x 4mm
-
0.0027ohm
± 20%
8.65mm
8mm
4mm
03AH4438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.313
10+
$0.313
25+
$0.313
50+
$0.313
100+
$0.313
More Pricing...
Min: 1 / Mult: 1
470nH
25.8A
Shielded
38A
MPX Series
8.65mm x 8mm x 4mm
-
0.0027ohm
± 20%
8.65mm
8mm
4mm
73W9934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.940
10+
$0.940
25+
$0.940
50+
$0.940
100+
$0.940
Min: 1 / Mult: 1
2.2µH
38.5A
Shielded
38A
IHLP-6767GZ-5A Series
17.15mm x 17.15mm x 7mm
-
0.00241ohm
± 20%
17.15mm
17.15mm
7mm
61AC6051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$4.160
Min: 560 / Mult: 80
4.7µH
47A
Shielded
38A
PA4349.XXXANLT Series
23.5mm x 22mm x 12.6mm
-
0.0022ohm
± 20%
23.5mm
22mm
12.6mm
13T9749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$3.000
25+
$2.930
50+
$2.870
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
680nH
26A
Shielded
38A
WE-HCC Series
12.1mm x 11.4mm x 9.5mm
-
0.072ohm
± 20%
12.1mm
11.4mm
9.5mm
59T0254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
Min: 650 / Mult: 650
150nH
18A
Unshielded
38A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
1.9mohm
± 30%
10.4mm
10.4mm
5.6mm
33AC3136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.070
10+
$1.970
25+
$1.860
50+
$1.760
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
250nH
82A
Shielded
38A
SLR1070 Series
10.4mm x 8mm x 7mm
-
290µohm
± 10%
10.4mm
8mm
7mm
44AM8594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.150
10+
$4.890
25+
$4.630
50+
$4.320
100+
$3.970
More Pricing...
Min: 1 / Mult: 1
2.2µH
33A
Shielded
38A
WE-XHMI Series
-
4540 [1110 Metric]
0.004ohm
± 20%
11.3mm
10mm
6mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK