Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.152NLT
Newark Part No.62AC9514
Product RangePA5003.XXXNLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 2000
$7,320.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.152NLT
Newark Part No.62AC9514
Product RangePA5003.XXXNLT Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Product RangePA5003.XXXNLT Series
Saturation Current (Isat)14A
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0112ohm
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
14A
Inductor Case / Package
-
DC Resistance Max
0.0112ohm
Product Width
5.3mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
10.5A
Product Range
PA5003.XXXNLT Series
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
Inductance Tolerance
± 20%
Product Length
5.5mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate