Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12038NBKT31-A
Newark Part No.53W7053
Product RangeFAA1-12038-A Series
Technical Datasheet
2 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.850 |
| 5+ | $24.650 |
| 10+ | $22.440 |
| 25+ | $21.010 |
| 50+ | $19.570 |
| 100+ | $19.180 |
Price for:Each
Minimum: 1
Multiple: 1
$26.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12038NBKT31-A
Newark Part No.53W7053
Product RangeFAA1-12038-A Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM107CFM
Noise Rating48.1dBA
Power Rating19.2W
Rated Speed2600rpm
Power Connection TypeTerminals
Current Rating240mA
IP Rating-
Air Flow - m3/min3.03m³/min
Product RangeFAA1-12038-A Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 103.5CFM super high speed AC axial fan
- 115VAC (50/60Hz) voltage
- Two ball bearing type
- Terminal connection
- Shaded pole induction motor
- Impedance protected motor protection
- Aluminium alloy frame and plastic UL94V-0 impeller
- 50,000 hours life expectancy
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
48.1dBA
Rated Speed
2600rpm
Current Rating
240mA
Air Flow - m3/min
3.03m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
107CFM
Power Rating
19.2W
Power Connection Type
Terminals
IP Rating
-
Product Range
FAA1-12038-A Series
Technical Docs (1)
Alternatives for FAA1-12038NBKT31-A
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate