Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No160-5000-FBW
Newark Part No.46M1930
Product Range100 Series
Technical Datasheet
333 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.440 |
| 25+ | $1.320 |
| 50+ | $1.210 |
| 100+ | $1.080 |
| 500+ | $0.948 |
| 1000+ | $0.808 |
| 2500+ | $0.748 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No160-5000-FBW
Newark Part No.46M1930
Product Range100 Series
Technical Datasheet
Resistance500ohm
Product Range100 Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating400V
Resistor TechnologyCeramic
Temperature Coefficient± 20ppm/°C
Resistor TypePrecision
Product Diameter7.92mm
Product Length22.2mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 160-5000-FBW
1 Product Found
Product Overview
- High Power Resistor
Technical Specifications
Resistance
500ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Precision
Product Length
22.2mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
100 Series
Resistance Tolerance
± 1%
Voltage Rating
400V
Temperature Coefficient
± 20ppm/°C
Product Diameter
7.92mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability