New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Power Supplies
                      4. DC / DC LED Power Supplies
                      Print Page

                      RCD-24-0.35

                      LED Driver DC/DC Converter, Constant Current, ITE & Railway, RCD-24 Series, 12.25 W, 35 V, 350 mA

                      RECOM POWER RCD-24-0.35
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRECOM POWER
                      Manufacturer Part NoRCD-24-0.35
                      Newark Part No.62X9956
                      Product RangeRCD-24 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      25+$10.920
                      50+$9.490
                      100+$9.460
                      250+$9.440
                      Price for:Each
                      Minimum: 39
                      Multiple: 39
                      $425.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRECOM POWER
                      Manufacturer Part NoRCD-24-0.35
                      Newark Part No.62X9956
                      Product RangeRCD-24 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Railway
                      Product RangeRCD-24 Series
                      Output Power Max12.25W
                      Output Voltage Max35V
                      Output Current350mA
                      Dimming Control Type-
                      DC / DC Converter MountingThrough Hole
                      DC / DC Converter Output TypeAdjustable
                      Approvals & StandardsUL
                      Input Voltage Min4.5V
                      Input Voltage Max36V
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The RCD-24-0.35 is a step-down Constant Current LED Driver designed for driving high power white LEDs. The RCD series step-down constant current source is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature. It is compatible with a wide range of LEDs applications.

                      • 96% Efficiency
                      • Wide input and output voltage range
                      • Digital PWM and analogue voltage dimming
                      • Short-circuit protection

                      Applications

                      LED Lighting

                      Technical Specifications

                      Power Supply Applications

                      ITE & Railway

                      Output Power Max

                      12.25W

                      Output Current

                      350mA

                      DC / DC Converter Mounting

                      Through Hole

                      Approvals & Standards

                      UL

                      Input Voltage Max

                      36V

                      Product Range

                      RCD-24 Series

                      Output Voltage Max

                      35V

                      Dimming Control Type

                      -

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage Min

                      4.5V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.