2. LED Lighting Components
                      3. LED Power Supplies
                      4. DC / DC LED Power Supplies

                      RCD-24 Series DC / DC LED Power Supplies:

                      9 Products Found
                      Find a huge range of RCD-24 Series DC / DC LED Power Supplies at Newark Electronics Mexico. We stock a wide range of DC / DC LED Power Supplies, such as LDH-45, LDD-L, NLDD-H Series & RCD-24 Series DC / DC LED Power Supplies from the worlds top manufacturers including: Recom Power
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      Product Range
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      Dimming Control Type
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Input Voltage Min
                      Approvals & Standards
                      Input Voltage Max
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      RCD-24-0.35/W
                      RECOM POWER RCD-24-0.35/W
                      62X9962

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 12.25 W
                      6. 35 V
                      7. 350 mA
                      Each
                      5+
                      $16.810
                      10+
                      $16.480
                      25+
                      $15.660
                      50+
                      $15.060
                      100+
                      $14.480
                      More Pricing...
                      Min: 5 / Mult: 5
                      ITE & Railway
                      RCD-24 Series
                      12.25W
                      35V
                      350mA
                      -
                      -
                      Adjustable
                      4.5V
                      UL
                      36V
                      RCD-24-0.35
                      RECOM POWER RCD-24-0.35
                      62X9956

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 12.25 W
                      6. 35 V
                      7. 350 mA
                      Each
                      25+
                      $10.920
                      50+
                      $9.330
                      Min: 39 / Mult: 39
                      ITE & Railway
                      RCD-24 Series
                      12.25W
                      35V
                      350mA
                      -
                      Through Hole
                      Adjustable
                      4.5V
                      UL
                      36V
                      RCD-24-0.50
                      RECOM POWER RCD-24-0.50
                      62X9967

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 17.5 W
                      6. 35 V
                      7. 500 mA
                      Each
                      25+
                      $15.100
                      50+
                      $13.970
                      100+
                      $13.620
                      250+
                      $13.270
                      Min: 39 / Mult: 39
                      ITE & Railway
                      RCD-24 Series
                      17.5W
                      35V
                      500mA
                      -
                      Through Hole
                      Adjustable
                      4.5V
                      UL
                      36V
                      RCD-24-0.70
                      RECOM POWER RCD-24-0.70
                      62X9989

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 24.5 W
                      6. 35 V
                      7. 700 mA
                      Each
                      25+
                      $12.530
                      50+
                      $11.580
                      100+
                      $11.090
                      250+
                      $10.600
                      Min: 39 / Mult: 39
                      ITE & Railway
                      RCD-24 Series
                      24.5W
                      35V
                      700mA
                      -
                      Through Hole
                      Adjustable
                      4.5V
                      UL
                      36V
                      RCD-24-1.00
                      RECOM POWER RCD-24-1.00
                      63X0001

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 31 W
                      6. 31 V
                      7. 1 A
                      Each
                      25+
                      $13.540
                      50+
                      $13.350
                      100+
                      $13.150
                      250+
                      $12.950
                      Min: 39 / Mult: 39
                      ITE & Railway
                      RCD-24 Series
                      31W
                      31V
                      1A
                      -
                      Through Hole
                      Adjustable
                      6V
                      UL
                      36V
                      RCD-24-1.20
                      RECOM POWER RCD-24-1.20
                      63X0008

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 37.2 W
                      6. 31 V
                      7. 1.2 A
                      Each
                      25+
                      $15.410
                      50+
                      $14.700
                      100+
                      $14.420
                      250+
                      $14.130
                      Min: 39 / Mult: 39
                      ITE & Railway
                      RCD-24 Series
                      37.2W
                      31V
                      1.2A
                      -
                      Through Hole
                      Adjustable
                      6V
                      UL
                      36V
                      RCD-24-0.70/W
                      RECOM POWER RCD-24-0.70/W
                      62X9995

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 24.5 W
                      6. 35 V
                      7. 700 mA
                      Each
                      5+
                      $19.100
                      10+
                      $19.010
                      25+
                      $18.170
                      50+
                      $17.330
                      100+
                      $16.670
                      More Pricing...
                      Min: 5 / Mult: 5
                      ITE & Railway
                      RCD-24 Series
                      24.5W
                      35V
                      700mA
                      -
                      -
                      Adjustable
                      4.5V
                      UL
                      36V
                      RCD-24-0.35/W/VREF
                      RECOM POWER RCD-24-0.35/W/VREF
                      62X9963

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 12.25 W
                      6. 35 V
                      7. 350 mA
                      Each
                      5+
                      $17.160
                      10+
                      $16.870
                      25+
                      $15.690
                      50+
                      $15.060
                      100+
                      $14.890
                      More Pricing...
                      Min: 5 / Mult: 5
                      ITE & Railway
                      RCD-24 Series
                      12.25W
                      35V
                      350mA
                      Analog
                      -
                      Adjustable
                      4.5V
                      -
                      36V
                      RCD-24-1.20/W
                      RECOM POWER RCD-24-1.20/W
                      63X0009

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 37.2 W
                      6. 31 V
                      7. 1.2 A
                      Each
                      5+
                      $24.250
                      10+
                      $23.780
                      25+
                      $22.420
                      50+
                      $21.450
                      100+
                      $20.770
                      More Pricing...
                      Min: 5 / Mult: 5
                      ITE & Railway
                      RCD-24 Series
                      37.2W
                      31V
                      1.2A
                      -
                      -
                      Adjustable
                      6V
                      UL
                      36V
                      ComparePrice forQuantity
                      1-9 of 9 items