Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $26.290 |
5+ | $24.010 |
10+ | $21.720 |
25+ | $21.450 |
50+ | $21.170 |
100+ | $20.900 |
Price for:Each
Minimum: 1
Multiple: 1
$26.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F64112DFB#U0
Newark Part No.23AH3488
Technical Datasheet
Device CoreR32C/100
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's82I/O's
MCU Case StyleLFQFP
InterfacesI2C, UART
Embedded Interface TypeI2C, UART
RAM Memory Size63KB
ADC Channels26Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesR32C/100
MCU FamilyM16C
Qualification-
Product Overview
- R32C/100 series CISC microcontroller
- R32C/111 group provides improved code efficiency and processing performance
- Extensive EMI/EMS noise immunity
- Ultra-low power consumption
- Asynchronous/synchronous serial interface
- Flash memory version
Technical Specifications
Product Range
M16C Family R32C/100 Series R32C/111 Group Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
Operating Frequency Max
50MHz
No. of Pins
100Pins
No. of I/O's
82I/O's
Interfaces
I2C, UART
RAM Memory Size
63KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
R32C/100
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
R32C/100
No. of Bits
16bit
CPU Speed
50MHz
Program Memory Size
512KB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
Embedded Interface Type
I2C, UART
ADC Channels
26Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
M16C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability