New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      2SD1898T100Q

                      Bipolar (BJT) Single Transistor, NPN, 80 V, 500 mA, 500 mW, SOT-89, Surface Mount

                      Date/Lot Code

                      ROHM 2SD1898T100Q
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part No2SD1898T100Q
                      Newark Part No.40P3473
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      649 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.806
                      10+$0.500
                      25+$0.442
                      50+$0.386
                      100+$0.329
                      250+$0.325
                      500+$0.251
                      1000+$0.201
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part No2SD1898T100Q
                      Newark Part No.40P3473
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage Max80V
                      Collector Emitter Voltage V(br)ceo80V
                      Continuous Collector Current500mA
                      Power Dissipation Pd500mW
                      Power Dissipation500mW
                      DC Collector Current500mA
                      Transistor Case StyleSOT-89
                      DC Current Gain hFE82hFE
                      Transistor MountingSurface Mount
                      No. of Pins3Pins
                      Transition Frequency100MHz
                      DC Current Gain hFE Min82hFE
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCLead (23-Jan-2024)

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage V(br)ceo

                      80V

                      Power Dissipation Pd

                      500mW

                      DC Collector Current

                      500mA

                      DC Current Gain hFE

                      82hFE

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      82hFE

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Collector Emitter Voltage Max

                      80V

                      Continuous Collector Current

                      500mA

                      Power Dissipation

                      500mW

                      Transistor Case Style

                      SOT-89

                      Transistor Mounting

                      Surface Mount

                      Transition Frequency

                      100MHz

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      Lead (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.