Print Page
Image is for illustrative purposes only. Please refer to product description.
13,859 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.216 |
10+ | $0.133 |
25+ | $0.107 |
50+ | $0.081 |
100+ | $0.055 |
250+ | $0.054 |
500+ | $0.053 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRE1C002UNTCL
Newark Part No.82AC3029
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id200mA
On Resistance Rds(on)0.8ohm
Drain Source On State Resistance1.2ohm
Transistor Case StyleSOT-416FL
Transistor MountingSurface Mount
Rds(on) Test Voltage2.5V
Power Dissipation Pd150mW
Gate Source Threshold Voltage Max1V
Power Dissipation150mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.8ohm
Transistor Case Style
SOT-416FL
Rds(on) Test Voltage
2.5V
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
200mA
Drain Source On State Resistance
1.2ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
150mW
Power Dissipation
150mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for RE1C002UNTCL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability