Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No450MXG560MSN35X45
Newark Part No.38M6022
Product RangeMXG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerRUBYCON
Manufacturer Part No450MXG560MSN35X45
Newark Part No.38M6022
Product RangeMXG Series
Technical Datasheet
Capacitance560µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeMXG Series
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR-
Ripple Current2.16A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCdioctyltin dilaurate; stannane, dioctyl-,bis(coco acyloxy), Stannane, dioctyl-, bis(coco acyloxy), Dioctyltin dilaurate
Technical Specifications
Capacitance
560µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.16A
Operating Temperature Max
105°C
SVHC
dioctyltin dilaurate; stannane, dioctyl-,bis(coco acyloxy), Stannane, dioctyl-, bis(coco acyloxy), Dioctyltin dilaurate
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
MXG Series
Product Height
45mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Alternatives for 450MXG560MSN35X45
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:dioctyltin dilaurate; stannane, dioctyl-,bis(coco acyloxy), Stannane, dioctyl-, bis(coco acyloxy), Dioctyltin dilaurate
Download Product Compliance Certificate
Product Compliance Certificate