Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIMB12-04BPSVU5K
Newark Part No.44AM5548
Product RangeIMB Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.720 |
| 5+ | $99.970 |
| 10+ | $98.560 |
| 25+ | $96.240 |
| 50+ | $91.600 |
| 100+ | $83.100 |
| 250+ | $75.610 |
Price for:Each
Minimum: 1
Multiple: 1
$109.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB12-04BPSVU5K
Newark Part No.44AM5548
Product RangeIMB Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max100°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals5m Cable
Sensor Body MaterialStainless Steel
IP RatingIP68, IP69K
IP RatingIP68, IP69K
Operating Temperature Min-40°C
Product RangeIMB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
4mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Stainless Steel
IP Rating
IP68, IP69K
Product Range
IMB Series
Operating Temperature Max
100°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
5m Cable
IP Rating
IP68, IP69K
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate