Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoUM18-217161101
Newark Part No.01AM5597
Product RangeUM18 Series
Also Known As6048408
Your Part Number
7 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
5 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $408.730 |
| 5+ | $368.960 |
| 10+ | $326.400 |
| 25+ | $303.880 |
| 50+ | $277.420 |
Price for:Each
Minimum: 1
Multiple: 1
$408.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUM18-217161101
Newark Part No.01AM5597
Product RangeUM18 Series
Also Known As6048408
Technical Datasheet
Sensing Distance Max250mm
Sensing Range Max150mm
Frequency380kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeUM18 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Distance Max
250mm
Frequency
380kHz
Operating Temperature Max
70°C
Product Range
UM18 Series
Sensing Range Max
150mm
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
