Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615A4R7K
Newark Part No.95K7839
Product Range3615 Series
Also Known As1-1624097-0, 3615A-10-3521-10 4.7UH
Technical Datasheet
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615A4R7K
Newark Part No.95K7839
Product Range3615 Series
Also Known As1-1624097-0, 3615A-10-3521-10 4.7UH
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.21ohm
Self Resonant Frequency60MHz
DC Current Rating1.05A
Inductor Case StyleSMD
Inductor Case / Package-
Product Range3615 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialIron
Product Length13mm
Product Width5mm
Product Height5.3mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
60MHz
Inductor Case Style
SMD
Product Range
3615 Series
Inductor Construction
Shielded
Product Length
13mm
Product Height
5.3mm
DC Resistance Max
0.21ohm
DC Current Rating
1.05A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Iron
Product Width
5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for 3615A4R7K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate