3615 Series Wirewound Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.600 10+ $13.000 25+ $12.490 50+ $11.970 100+ $11.460 | Min: 1 / Mult: 1 | 1µH | 0.25ohm | 200MHz | 960mA | 13mm x 5mm x 5.3mm | 3615 Series | ± 10% | Shielded | Phenolic | 13mm | 5mm | 5.3mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | 1+ $10.800 10+ $10.450 25+ $10.130 50+ $9.790 100+ $9.460 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 10µH | 600mohm | 42MHz | 620mA | SMD | 3615 Series | ± 10% | Shielded | Iron | 13mm | 5mm | 5.3mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | 1+ $12.660 10+ $10.450 25+ $10.130 50+ $9.790 100+ $9.460 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 220nH | 0.035ohm | 415MHz | 2.57A | 13mm x 5mm x 5.3mm | 3615 Series | ± 10% | Shielded | Phenolic | 13mm | 5mm | 5.3mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | 1+ $10.800 10+ $10.450 25+ $10.130 50+ $9.790 100+ $9.460 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 4.7µH | 0.21ohm | 60MHz | 1.05A | SMD | 3615 Series | ± 10% | Shielded | Iron | 13mm | 5mm | 5.3mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Full Reel) Full Reel | 2000+ $5.710 | Min: 2000 / Mult: 500 | 100nH | 27mohm | 550MHz | 3.5A | SMD | 3615 Series | ± 10% | Shielded | Phenolic | 13mm | 5mm | 5.3mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Full Reel) Full Reel | 2000+ $5.710 | Min: 2000 / Mult: 500 | 10µH | 600mohm | 42MHz | 1.2A | SMD | 3615 Series | ± 10% | - | Iron Powder | - | - | - | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Full Reel) Full Reel | 2000+ $5.710 | Min: 2000 / Mult: 500 | 4.7µH | 0.21ohm | 60MHz | 1.05A | SMD | 3615 Series | ± 10% | - | Iron Powder | - | - | - | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Full Reel) Full Reel | 2000+ $5.710 | Min: 2000 / Mult: 500 | 47µH | 3.4ohm | 16MHz | 216mA | SMD | 3615 Series | ± 10% | - | Iron | 13mm | 5mm | 5.3mm | ||||